Sealey RE50 Trammel Gauge Telescopic

MPN
RE50
Brand
Sealey
EAN-13
5024209034746
Order Code
89-2192
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £533.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Aluminium measuring device constructed in 4-sections. Suitable for obtaining precise dimensional data for chassis alignment purposes. Integral measuring tape provides fast metric read-out between end probes. Mid probe read-out obtained by markings on exterior of pole. Includes three fully adjustable probes.
  • Aluminium measuring device constructed in 4-sections.
  • Suitable for obtaining precise dimensional data for chassis alignment purposes.
  • Integral measuring tape provides fast metric read-out between end probes.
  • Mid probe read-out obtained by markings on exterior of pole.
  • Includes three fully adjustable probes.
  • Model No. RE50
Type Trammel Gauge
Maximum Distance - End Probes 3000mm
Maximum Distance - Mid/End Probes 730mm
Minimum Distance - End Probes 1050mm
Minimum Distance - Mid/End Probes 170mm
Nett Weight 1.50kg

Reviews

Be the first to submit a review

Trustpilot