Sealey RE2500 Air Operated Coil Spring Compressor 2500kg

MPN
RE2500
Brand
Sealey
EAN-13
5054630512841
Order Code
43-4446
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2091.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Designed for fast and safe compression of suspension coil springs. Air powered system operated by foot pump for ease of use. High-capacity unit featuring 2500kg maximum load. Features safety cage. Includes lower yoke accessory for medium size coil springs. Fits a wide range of right-handed coil spring configurations and diameters.
  • High-capacity unit featuring 2500kg maximum load.
  • Air powered system activated by foot pedal for ease of use.
  • Maximum air pressure of 145psi(10bar).
  • Includes lower yoke accessory for medium size coil springs.
  • Fits most right-handed coil spring configurations and diameters.
  • Upper yoke travel 330mm.
  • Model No. RE2500
Type Steering, Hub & Suspension
Actuation Foot Pedal
Maximum air pressure 145psi(10bar)
Maximum Load 2500kg
Nett Weight 74kg
Upper Arm Travel 330mm

Reviews

Be the first to submit a review

Trustpilot