Sealey RE250 Coil Spring Compressor Set 2300kg

MPN
RE250
Brand
Sealey
EAN-13
5054630475559
Order Code
43-4782
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Professional right-handed coil spring compressor designed for use on MacPherson strut coil springs. 300mm Working area suitable for spring diameters of Ø80-265mm. Supplied with two pairs of yokes. Plastic yoke protectors that protect the spring coating from damage, which can invalidate the vehicle manufacturers guarantee. Safety yokes carefully shaped to stop the spring bowing while under compression. Features safety clamp to securely hold spring in place whilst under tension. Supplied in storage case.
  • Suitable for MacPherson strut coil springs.
  • 300mm Working area suitable for spring diameters of Ø80-265mm.
  • Supplied with two pairs of yokes.
  • Plastic yoke protectors that protect the spring coating from damage, which can invalidate the vehicle manufacturers guarantee.
  • Safety yokes carefully shaped to stop the spring bowing while under compression.
  • Features safety clamp to securely hold spring in place whilst under tension.
  • Supplied in storage case.
  • Model No. RE250
Type Steering, Hub & Suspension
Capacity 2300kg
Drive 21mm Hex
Maximum Jaw Opening 265mm
Nett Weight 11.4kg

Reviews

Be the first to submit a review

Trustpilot