Sealey RE012 Air Suction Dent Puller - Plunger Type

MPN
RE012
Brand
Sealey
EAN-13
5051747724860
Order Code
89-8676
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Versatile suction dent puller fitted with integral vacuum generator/indicator. Retains a firm hold of the panel while the slide hammer is used to ease out dents and depressions without damage to the painted finish. Ideal for initial panel reshaping. Supplied with Ø75, Ø100 and Ø125mm suction pads and hook.
  • Versatile suction dent puller fitted with integral vacuum generator/indicator.
  • Retains a firm hold of the panel while the slide hammer is used to ease out dents and depressions without damage to the painted finish.
  • Ideal for initial panel reshaping.
  • Supplied with Ø75, Ø100 and Ø125mm suction pads and hook.
  • Length: 730mm.
  • Model No. RE012
Type Air suction dent puller
Hook Length 90mm
Nett Weight 4.47kg
Overall Length 730mm
Suction Pads Ø75, 100, 125mm

Reviews

Be the first to submit a review

Trustpilot