Sealey RD2500T Oil Filled Radiator 2500W/230V 11 Element with Timer

MPN
RD2500T
Brand
Sealey
EAN-13
5051747786479
Order Code
89-9005
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

Oil filled radiators suitable for office, home, showroom and workshop use. Manufactured to rigorous standards and fitted with a 3-pin plug and safety tip-over switch. Features full thermostatic heat control that cuts power to the heater elements when preset temperature is attained. Elements designed to maximize area of the heated surface in order to transfer more heat to the atmosphere. Model No. RD2500T fitted with 24 hour timer. Model No. RD800 fitted with hard-wearing feet to allow for maximum stability, the rest of the range is fitted with castors for added mobility.
  • Oil filled radiator suitable for office, home, showroom and workshop use.
  • Manufactured to rigorous standards and fitted with a safety tip-over switch.
  • Features full thermostatic heat control that cuts power to the heater elements when preset temperature is attained.
  • Elements designed to maximize area of the heated surface in order to transfer more heat to the atmosphere.
  • Features built-in 24 hour timer allowing the user to programme the time and duration the heater is operated.
  • Fitted with castors for added mobility.
  • Size (W x D x H): 480 x 240 x 624mm.
  • Model No. RD2500T
Type Oil-filled radiator
Maximum Output Power 2500W
Voltage 230V
Fuel Electricity
Nett Weight 11.5kg
Power 2500W
Size (W x D x H) 480 x 240 x 624mm
Supply 230V
Timer Yes
Turbo Fan No

Reviews

Be the first to submit a review

Trustpilot