Sealey RD1500 Oil Filled Radiator 1500W/230V 7 Element

MPN
RD1500
Brand
Sealey
EAN-13
5024209338196
Order Code
89-2187
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

Oil-filled radiator suitable for office, home, showroom and workshop use. Manufactured to rigorous standards and fitted with a safety tip-over switch. Features full thermostatic heat control that cuts power to the heater elements when preset temperature is attained. Elements designed to maximize area of the heated surface in order to transfer more heat to the atmosphere. Fitted with castors for added mobility.
  • Oil-filled radiator suitable for office, home, showroom and workshop use.
  • Manufactured to rigorous standards and fitted with a safety tip-over switch.
  • Features full thermostatic heat control that cuts power to the heater elements when preset temperature is attained.
  • Elements designed to maximize area of the heated surface in order to transfer more heat to the atmosphere.
  • Fitted with castors for added mobility.
  • Size (W x D x H): 340 x 240 x 614mm.
  • Model No. RD1500
Type Oil-filled radiator
Maximum Output Power 1500W
Voltage 230V
Fuel Electricity
Nett Weight 7.8kg
Power 1500W
Size (W x D x H) 340 x 240 x 614mm
Supply 230
Timer No
Turbo Fan No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot