Sealey RAB4818L Aluminium Rivet Black Large Flange 4.8 x 18mm Pack of 200

MPN
RAB4818L
Brand
Sealey
EAN-13
5054511358148
Order Code
84-0078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black anodised aluminium rivets. Manufactured to DIN 7337.
  • Black anodised aluminium rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RAB4818L
Type Large flange
Diameter 4.8mm
Length 18mm
Material Aluminium
Flange Type n/a
Grip Range 12-14mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø3/16" x 3/4"
Size (Metric) Ø4.8 x 18mm

Reviews

Be the first to submit a review

Trustpilot