Sealey RAB3280S Aluminium Rivet Black Standard Flange 3.2 x 8mm Pack of 200

MPN
RAB3280S
Brand
Sealey
EAN-13
5054511003734
Order Code
84-0019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Black anodised aluminium rivets. Manufactured to DIN 7337.
  • Black anodised aluminium rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RAB3280S
Type Standard flange
Diameter 3.2mm
Length 8mm
Material Aluminium
Flange Type n/a
Grip Range 3.5-5mm
Lifetime Warranty No
Nett Weight 0.19kg
Pack Qty 200
Quantity 200
Size (Imp) Ø1/8" x 5/16"
Size (Metric) Ø3.2 x 8mm

Reviews

Be the first to submit a review

Trustpilot