Sealey QSPR Quick Splice Connector Red Pack of 100

MPN
QSPR
Brand
Sealey
EAN-13
5054511012842
Order Code
84-0356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Quick splice connector.
  • Quick splice connector.
  • Fits cable size 22-18 AWG.
  • Colour-coded: Red.
  • Model No. QSPR
Type Quick Splice Connector
Wire Gauge 22AWG
Colour Red
Cable Size 22-18 AWG
Nett Weight 0.16kg
Number of Wire Entries 2
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot