Sealey QSPB Quick Splice Connector Blue Pack of 100

MPN
QSPB
Brand
Sealey
EAN-13
5054511012859
Order Code
84-0354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quick splice connector.
  • Quick splice connector.
  • Fits cable size 16-14 AWG.
  • Colour-coded: Blue.
  • Model No. QSPB
Type Quick Splice Connector
Wire Gauge 16AWG
Colour Blue
Cable Size 16-14 AWG
Nett Weight 0.16kg
Number of Wire Entries 2
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot