Sealey QBC3002 Quick Bar Clamp Set 300mm 2pc

MPN
QBC3002
Brand
Sealey
EAN-13
5054630192777
Order Code
94-6202
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty bar clamps and spreader fitted with textured TPR grip for improved ergonomics and suitable for one-handed operation. Features quick change screw to switch between clamp and spreader functions. Full faced pads provide even distribution of pressure. Features a maximum clamping force of up to 150kg. Fitted with strengthened carbon steel bar minimising bending.
  • Heavy-duty bar clamp and spreader fitted with textured TPR grip for improved ergonomics and suitable for one-handed operation.
  • Features quick change screw to switch between clamp and spreader functions.
  • Full faced pads provide even distribution of pressure.
  • Features a maximum clamping force of up to 150kg.
  • Fitted with strengthened carbon steel bar minimising bending.
  • Length: 300mm.
  • Throat: 93mm. Package includes:
  • QBC300 - 300mm Quick Bar Clamp (x2)
  • Model No. QBC3002
Type Quick bar clamp
Capacity 300mm(12")
Throat 93mm

Reviews

Be the first to submit a review

Trustpilot