Sealey PWH603 Flip-Up Welding Helmet Auto Darkening Solar Powered - Shade 9-13

MPN
PWH603
Brand
Sealey
EAN-13
5054630367182
Order Code
94-6198
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully digital flip-up welding helmet and true colour technology give the best possible welding and grinding experience. Featuring an auto darkening lens and separate clear grinding shield. For non-welding tasks simply flip-up the lens and flip back down when welding or cutting. Self-locking in the upright position making non-welding tasks easier. High quality variable shade 9-13 lens manufactured and tested to ISO 16321. Fully automatic switching from light to dark on striking arc. Digital control panel easily switches between modes and set delay, sensitivity and shade settings. Also includes memory-save function to preset and save up to nine personalised settings. Battery is easily replaceable but has solar back up to prolong the battery life. Suitable for MIG, TIG, arc/MMA, gas welding, cutting and grinding.
  • Fully digital flip-up welding helmet and true colour technology give the best possible welding and grinding experience.
  • Featuring an auto darkening lens and separate clear grinding shield. For non-welding tasks simply flip-up the lens and flip back down when welding or cutting.
  • Self-locking in the upright position making non-welding tasks easier.
  • High quality variable shade 9-13 lens manufactured and tested to ISO 16321.
  • Fully automatic switching from light to dark on striking arc.
  • Digital control panel easily switches between modes and set delay, sensitivity and shade settings. Also includes memory-save function to preset and save up to nine personalised settings.
  • Battery is easily replaceable but has solar back-up to prolong the battery life.
  • Suitable for MIG, TIG, arc/MMA, gas welding, cutting and grinding.
  • Model No. PWH603
Grinding Function Yes
Nett Weight 0.74kg
Operating Temperature 10~+60
Operating Time Light/Dark 0.04-2.0s (Digital Control)
Power Lithium Cell Battery
Shade Active Weld- 9 -13 Cut- 4-8 Grind - 3
Shade Inactive 3/4
Viewing Area 108 x 82mm

Reviews

Be the first to submit a review

Trustpilot