Sealey PW2500HW Hot Water 170bar Pressure Washer 230V

MPN
PW2500HW
Brand
Sealey
EAN-13
5054511961072
Order Code
94-4871
Country of Origin
Italy
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2716.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 26/10/2026


Professional, heavy-duty hot/cold water pressure washer. Ideal for a range of applications including cleaning vehicles, commercial equipment, motorbikes, patios and decking. Fitted with a heavy-duty, upgraded induction electric motor with a diesel water heater. Double motor (pump and burner) with three high durability ceramic coated pistons and aluminium axial pump. Automatic temperature regulation. Detergent tank is built-in for direct suction. Features an automatic Total Stop System (TSS) which switches the motor and heater on and off when the lance trigger is operated, prolonging the motor life. Manufactured with heavy-duty plastic wheels for transportation over rough terrain.
  • Professional, heavy-duty hot/cold water pressure washer designed for extensive domestic and light/heavy commercial use.
  • Ideal for a range of applications including cleaning vehicles, commercial equipment, motorbikes, patios and decking.
  • Fitted with a heavy-duty, upgraded induction electric motor with a diesel water heater.
  • Double motor (pump and burner) with three high durability ceramic coated pistons and aluminium axial pump.
  • Automatic temperature regulation.
  • Features an ergonomic handle with accessory holder, detergent tank is built-in for direct suction.
  • Fitted with a powerful 3000W motor with a 540L/hr water flow rate and a maximum pressure of 170bar.
  • Features an automatic Total Stop System (TSS) which switches the motor and heater on and off when the lance trigger is operated, prolonging the motor life.
  • Fitted with 8m hose reel.
  • Manufactured with heavy-duty plastic wheels for transportation over rough terrain.
  • Supply: 230V
  • Diesel Tank Capacity: 16L.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PW2500HW
Operating Pressure 150bar(15MPa)(2175psi)
Hose Length 8m
Flow Rate 8L/min
Detergent Tank Integrated
Effective Cleaning Power 170bar(2465psi)
Maximum Flow Rate 9L/min
Maximum Pressure 170bar(17MPa)(2465psi)
Motor Induction
Motor Power 3000W
Nett Weight 76.74kg
Pump Head Ceramic Coated
Rated Pressure 150bar(15MPa)(2175psi)
Rated Water Flow 8L/min
Supply 230
Vibration/Uncertainty 1.35m/s²/0.19

Reviews

Be the first to submit a review

Trustpilot