Sealey PW2400 Lance Controlled Pressure Washer + TSS & Rotablast Nozzle 170bar

MPN
PW2400
Brand
Sealey
EAN-13
5054630418846
Order Code
94-6194
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Innovative design allows the water pressure to be changed from a control panel on the lance. Three cleaning modes include; low setting for delicate surfaces, medium setting for protecting car paint and powerful high setting to remove stubborn grime on patios or brickwork. 2400W Motor produces up to 170bar of pressure with an impressive 450L/hr flow rate. Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Pressure gun includes lock to avoid accidental activation. 5m Inline pressurised hose reel for ease of use and 5m power cable for extended reach. Built-in detergent tank that filters into the jet stream, perfect for use with the Low power mode with no need to change the lance. Supplied with Rotablast® nozzle, snow foam gun and set of 5 interchangeable nozzles (0°, 15°, 25°, 40° and detergent) supplied on a lance storage sleeve.
  • Innovative design allows the water pressure to be changed from a control panel on the lance.
  • Three cleaning modes include; low setting for delicate surfaces, medium setting for protecting car paint and powerful high setting to remove stubborn grime on patios or brickwork.
  • 2400W Motor produces up to 170bar of pressure with an impressive 450L/hr flow rate.
  • Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life.
  • Pressure gun includes lock to avoid accidental activation.
  • 5m Inline pressurised hose reel for ease of use and 5m power cable for extended reach.
  • Built-in detergent tank that filters into the jet stream, perfect for use with the Low power mode with no need to change the lance.
  • Supplied with Rotablast® nozzle, snow foam gun and set of five interchangeable nozzles (0°, 15°, 25°, 40° and detergent) supplied on a lance storage sleeve.
  • Model No. PW2400
Operating Pressure 120bar(12MPa)(1740psi)
Hose Length 5m
Flow Rate 6.5L/min
Effective Cleaning Power 200bar(2900psi)
IP Rating IPX5
Maximum Inlet Pressure 12bar
Maximum Pressure 170bar(17MPa)(2465psi)
Maximum Water Flow 7.5L/min
Motor Power 2400W
Nett Weight 13.2kg
Noise Level 76dB(A)
Noise Rating LwA 89dB(A)
Nozzles Rotablast®, Adjustable Fan, Snow Foam Gun & 5pc Nozzle Set (0°, 15°, 25°, 40° & Detergent)
Rated Pressure 120bar(12MPa)(1740psi)
Rated Water Flow 6.5L/min
Rotablast Nozzle® Yes
Supply 230V~13A

Reviews

Be the first to submit a review

Trustpilot