Sealey PW1860 Pressure Washer with TSS & Rotablast Nozzle 130bar 420L/hr

MPN
PW1860
Brand
Sealey
EAN-13
5054630418822
Order Code
94-6192
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for cleaning vehicles, machinery, as well as patios and other outdoor surfaces. Brass quick release system allows for fast selection between nozzles and allows compatibility across the Sealey range of pressure washers and accessories. Pressure gun includes lock to avoid accidental start. 1600W Motor produces up to 130bar of pressure with an impressive 420L/hr flow rate. Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Self-priming motor can be used with a still water source for maximum portability. Supplied with 5m pressurized hose for ease of use and 5m power cable for extended reach. Supplied with Rotablast® nozzle, snow foam gun, adjustable fan nozzle and set of four interchangeable nozzles (0°, 15°, 25°, 40°) supplied on a lance storage sleeve.
  • Ideal for cleaning vehicles, machinery, as well as patios and other outdoor surfaces.
  • Brass quick release system allows for fast selection between nozzles and allows compatibility across the Sealey range of pressure washers and accessories.
  • Pressure gun includes lock to avoid accidental start.
  • 1600W Motor produces up to 130bar of pressure with an impressive 420L/hr flow rate.
  • Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life.
  • Self-priming motor can be used with a still water source for maximum portability.
  • Supplied with 5m pressurized hose for ease of use and 5m power cable for extended reach.
  • Supplied with Rotablast® nozzle, snow foam gun, adjustable fan nozzle and set of four interchangeable nozzles (0°, 15°, 25°, 40°) supplied on a lance storage sleeve.
  • Model No. PW1860
Operating Pressure 90bar(9MPa)(1305psi)
Hose Length 5m
Flow Rate 6L/min
Effective Cleaning Power 150bar(2175psi)
IP Rating IPX5
Maximum Inlet Pressure 1.2bar
Maximum Pressure 130bar(13MPa)(1885psi)
Maximum Water Flow 7L/min
Motor Power 1600W
Nett Weight 7.22kg
Noise Level 75dB(A)
Noise Rating LwA 88dB(A)
Nozzles Rotablast®, Adjustable Fan, Snow Foam Gun & 4pc Nozzle Set (0°, 15°, 25° & 40°)
Rated Pressure 90bar(9MPa)(1305psi)
Rated Water Flow 6L/min
Rotablast Nozzle® YES
Supply 240V

Reviews

Be the first to submit a review

Trustpilot