Sealey PTCPB100 Polishing Ball Ø100mm

MPN
PTCPB100
Brand
Sealey
EAN-13
5051747513570
Order Code
89-7410
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from soft non-woven fabric. Ideal for cleaning in and around alloy wheels. Suitable for use with air or electric drills.
  • Manufactured from soft non-woven fabric.
  • Ideal for cleaning in and around alloy wheels.
  • Suitable for use with air or electric drills.
  • Model No. PTCPB100
Type Polishing ball
Diameter 100mm
Lifetime Warranty No
Maximum Speed 35000rpm
Nett Weight 0.10kg
Shaft Size 11mm
Size Ø100mm

Reviews

Be the first to submit a review

Trustpilot