Sealey PTCCHV150O Compounding Foam Head Hook & Loop Ø150 x 25mm Orange/Firm

MPN
PTCCHV150O
Brand
Sealey
EAN-13
5054630384462
Order Code
84-9643
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Orange foam - Firm density. Ideal for compounding all modern paint systems. Thinner 25mm depth for more precise application.
  • Hook-and-loop backed, premium foam compounding head for use with Model Nos PTCBPV3 and PTCBPV3S.
  • Orange foam - firm density.
  • Ideal for compounding all modern paint systems.
  • Thinner 25mm depth for more precise application.
  • Model No. PTCCHV150O
Colour Orange
Diameter 150mm
Lifetime Warranty No
Nett Weight 0.03kg
Size 25mm

Reviews

Be the first to submit a review

Trustpilot