Sealey PTCBPV3 Hook-and-Loop Backing Pad Ø120mm M14 x 2mm

Order Code:

89-2145

Brand: Sealey MPN: PTCBPV3 EAN-13: 5024209628662
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Versatile backing pad, Ø120mm with M14 thread, to accept interchangeable, Ø150mm hook-and-loop backed buffing and polishing foam heads.

Model NoPTCBPV3
Nett Weight:0.08Kg
Pad Size:Ø120mm
Suitability:n/a
Thread Size:M14 x 2mm

Type Backing pad
Nett Weight 0.08kg
Pad Size Ø120mm
Thread Size M14 x 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot