Sealey PTC150CHS Buffing & Polishing Foam Head Ø150 x 50mm M14 x 2mm - Soft

MPN
PTC150CHS
Brand
Sealey
EAN-13
5051747592063
Order Code
89-7890
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    Ø150mm Ø150mm x 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from soft density European foam. Suitable for buffing and polishing vehicle bodywork. Supplied with M14 x 2mm female thread.
  • Manufactured from soft density European foam.
  • Suitable for buffing and polishing vehicle bodywork.
  • Supplied with M14 x 2mm female thread.
  • Model No. PTC150CHS
Type Foam head
Diameter 150mm
Lifetime Warranty No
Nett Weight 0.09kg
Size Ø150mm
Thread Size M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot