Sealey PTC/QCNM14 Quick Change Angle Grinder Locking Nut M14

MPN
PTC/QCNM14
Brand
Sealey
EAN-13
5054511807349
Order Code
94-3987
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.00 £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quick change locking nut for angle grinders. Easy-to-use, can tighten and release discs by hand. Suitable for Sealey and most popular branded angle grinders.
  • Quick change locking nut for angle grinders.
  • Easy-to-use, can tighten and release discs by-hand.
  • Suitable for Sealey and most popular branded angle grinders.
  • Thread: M14 x 2mm.
  • Model No. PTC/QCNM14



Type Locking nut
Pad Diameter N/A
Nett Weight 0.11kg
Thread M14 x 2mm
Thread Size M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot