Sealey PTC/CW115R Polycarbide Abrasive Strip Disc 115 x 13 x 22mm - Red

MPN
PTC/CW115R
Brand
Sealey
EAN-13
5054630471612
Order Code
43-4445
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Abrasive wheel for use with Sealey and other leading makes of grinding and cutting power tools. For removal of paint/rust and other flaking materials when a less harsh abrasive is needed. For use with 115mm Sealey and other leading brands of angle grinders. Ideal rust removal, paint removal, surface preparation and other professional cleaning applications. Made from black silicon carbide material attached to a backing plate.
  • Abrasive wheel for use with Sealey and other leading makes of grinding and cutting power tools.
  • For removal of paint/rust and other flaking materials when a less harsh abrasive is needed.
  • For use with 115mm Sealey and other leading brands of angle grinders.
  • Ideal for rust removal, paint removal, surface preparation and other professional cleaning applications.
  • Made from black silicon carbide material attached to a backing plate.
  • Model No. PTC/CW115R
Type Polycarbide Wheels
Bore Size Ø22mm
Diameter Ø115 x 13mm
Bore Ø22mm
Nett Weight 0.09kg
Size Ø115 x 13mm

Reviews

Be the first to submit a review

Trustpilot