Sealey PTC/BP4 Grinder and Sander Backing Pad Ø115mm

MPN
PTC/BP4
Brand
Sealey
EAN-13
5024209255653
Order Code
89-2127
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Backing pad for grinders and sanders.
  • Ø104mm Backing pad for grinders and sanders.
  • Suitable for Ø115mm abrasives.
  • Model No. PTC/BP4
Type Backing pad
Nett Weight 0.04kg
Pad Size Ø104mm
Suitability Ø115mm
Thread Size n/a

Reviews

Be the first to submit a review

Trustpilot