Sealey PTC/BP3 Grinder and Sander Backing Pad Ø100mm

MPN
PTC/BP3
Brand
Sealey
EAN-13
5024209142861
Order Code
89-2125
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Backing pad for grinders and sanders.
  • Ø90mm Backing pad for grinders and sanders.
  • Suitable for Ø100mm abrasives.
  • Model No. PTC/BP3
Type Backing pad
Nett Weight 0.03kg
Pad Size Ø90mm
Suitability Ø100mm
Thread Size n/a

Reviews

Be the first to submit a review

Trustpilot