Sealey PTC/3C5 Cutting Disc Ø75 x 2mm 10mm Bore Pack of 5

MPN
PTC/3C5
Brand
Sealey
EAN-13
5024209549172
Order Code
89-2124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Supplied in a cost saving pack of five.
  • Model No. PTC/3C5
Type Cutting Discs
Diameter Ø75 x 2mm
Bore Size 10mm
Quantity 5
Bore Ø10mm
Disc Size Ø75 x 2mm
Lifetime Warranty No
Nett Weight 0.11kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot