Sealey PTC/150C Cutting Disc 150 x 1.6mm 22mm Bore

MPN
PTC/150C
Brand
Sealey
EAN-13
5051747783225
Order Code
89-8970
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose abrasive cutting disc recommended for use with Sealey and other leading makes of Ø150 cut-off tools.
  • General-purpose abrasive cutting disc recommended for use with Sealey and other leading makes of Ø150 cut-off tools.
  • Model No. PTC/150C
Type Cutting Discs
Diameter 150mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø150 x 1.6mm
Lifetime Warranty No
Nett Weight 0.058kg

Reviews

Be the first to submit a review

Trustpilot