Sealey PTC/115G Grinding Disc Ø115 x 6mm 22mm Bore

MPN
PTC/115G
Brand
Sealey
EAN-13
5024209245043
Order Code
89-2112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide, depressed centre disc for electric and air tools. Suitable for metal grinding applications.
  • Aluminium oxide, depressed centre disc for electric and air tools.
  • Suitable for metal grinding applications.
  • Model No. PTC/115G
Type Grinding Disc
Diameter Ø115 x 6mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Depth 6mm
Disc Size Ø115 x 6mm
Lifetime Warranty No
Nett Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot