Sealey PTC/115CT5 Cutting Disc Ø115 x 1.6mm 22mm Bore - Pack Of 5

MPN
PTC/115CT5
Brand
Sealey
EAN-13
5051747870093
Order Code
89-9431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Model No. PTC/115CT5
Type Cutting Discs
Diameter 115mm
Bore Size 22mm
Quantity 5
Bore Ø22mm
Depth 1.6mm
Disc Size Ø115 x 1.6mm
Lifetime Warranty No
Nett Weight 0.18kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot