Sealey PTBJ12S Viking Telescopic Bottle Jack 12 Tonne

Order Code:

94-6182

Brand: Sealey MPN: PTBJ12S EAN-13: 5054630192371
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £123.39 £116.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Telescopic hydraulic double ENP (Electroless Nickel Plated) rams allow a reduced closed height without compromising maximum lift height.

Fitted with safety overload valve.

Base and reservoir machine welded for increased strength and eliminates leakage.

Supplied with 3-piece handle.


  • Telescopic hydraulic double ENP (Electroless Nickel Plated) rams allow a reduced closed height without compromising maximum lift height.
  • Fitted with safety overload valve.
  • Base and reservoir machine welded for increased strength and eliminates leakage.
  • Supplied with 3-piece handle.
  • 3 Year GUARANTEE
    Type Hydraulic Bottle Jack
    Load Capacity 12tonne
    Hydraulic Lift 265mm
    Maximum Height 594mm
    Minimum Height 239mm
    Nett Weight 15.6kg
    Screw Extension 90mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot