Sealey PT1170H Pallet Truck 1000kg 1170 x 540mm High Lift

MPN
PT1170H
Brand
Sealey
EAN-13
5054630220319
Order Code
89-4797
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £841.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty high lift pallet truck suitable for the loading/unloading of light commercial vehicles as well as warehouse/general handling duties. Features twin stabilisers for extra balance when at maximum lift and an ergonomic handle design for comfortable operation.
  • Heavy-duty high lift pallet truck with 1000kg capacity.
  • Suitable for the loading/unloading of light commercial vehicles as well as warehouse/general handling duties.
  • Twin stabilisers for extra balance when at maximum lift.
  • Ergonomic handle design for comfortable operation.
  • Min./Max. Height: 85/800mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PT1170H
Type Pallet truck
Load Capacity 1000kg
Capacity 1000kg
Fork Spread 225mm
Forks (Length x Overall Width) 1170 x 540mm
Height 800mm
Length 1.17m
Maximum Height 800mm
Minimum Height 85mm
Nett Weight 102kg

Reviews

Be the first to submit a review

Trustpilot