Sealey PS999 Ribbed Auxiliary Drive Belt Pulley Puller

MPN
PS999
Brand
Sealey
EAN-13
5054630434112
Order Code
43-4599
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for easy removal of ribbed auxiliary belt pulleys. Fitted with an adjustable bar, the ribbed jaws can fit a wide range of pulleys. 3/8""Sq Drive socket bar for a more secure and convenient fit. Removes pulleys from the water pump, alternator, air conditioning and crankshaft. Ensure that the force screw pin is thoroughly lubricated before use.
  • Designed for easy removal of ribbed auxiliary belt pulleys.
  • Fitted with an adjustable bar, the ribbed jaws can fit a wide range of pulleys.
  • 3/8""Sq Drive socket bar for a more secure and convenient fit.
  • Removes pulleys from the water pump, alternator, air conditioning and crankshaft.
  • Ensure that the force screw pin is thoroughly lubricated before use.
  • Min./Max. Pulley Size: 40-165mm.
  • Model No. PS999
Type General Workshop Tools
Diameter Range Ø20-150mm
Drive 3/8"Sq
Nett Weight 1.540kg
Number of Hooks 2

Reviews

Be the first to submit a review

Trustpilot