Sealey PS993 Hydraulic Hub Puller Set

MPN
PS993
Brand
Sealey
EAN-13
5024209120951
Order Code
89-2096
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Puller yoke with 10 Tonne hydraulic ram. Suitable for four and five stud hubs. Hydraulic ram provides additional power to extract the most stubborn hubs.
  • Puller yoke with 10 Tonne hydraulic ram.
  • Suitable for four and five stud hubs.
  • Hydraulic ram provides additional power to extract the most stubborn hubs.
  • Model No. PS993
Type Hub puller set
4-Stud Min./Max. Hole Spacing 84 -127mm
5-Stud Min./Max. Hole Spacing 79 -122mm
Max Hub Flange 64mm
Maximum Centre Bore Ø60mm
Maximum Vehicle Stud Size 15mm
Minimum/Maximum Stud Spread 85/128mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot