Sealey PS985 Hydraulic Bearing Separator Set 10pc

MPN
PS985
Brand
Sealey
EAN-13
5024209355025
Order Code
89-2089
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £221.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cast puller yoke with forged separator. Supplied with 10 Tonne hydraulic ram. Suitable for pulling commercial vehicle size bearings from Ø105-200mm. Hydraulic ram interchangeable with other sets in the range. Maximum puller depth 420mm. Supplied in metal case.
  • Cast puller yoke with forged separator.
  • 10 Tonne Hydraulic ram interchangeable with other units in the series.
  • Suitable for pulling commercial vehicle size bearings from Ø105-200mm.
  • Maximum Depth: 420mm.
  • Contents: Ø105-200mm Separator (PS989), 10 Tonne Hydraulic Ram, Cross Beam, Plug, 250mm Extension Rod (x4).
  • Supplied in metal case.
  • Model No. PS985
Type Hydraulic separator set
Material Steel
Contents 10 Tonne Hydraulic Ram, Ø105-200mm Separator, Plug, 250mm Extension Rod (x4), Cross Beam
Nett Weight 14.88kg

Reviews

Be the first to submit a review

Trustpilot