Sealey PS9821 Hydraulic Bearing Separator/Puller

MPN
PS9821
Brand
Sealey
EAN-13
5054511044416
Order Code
84-0729
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged steel 3-way bearing separator and gear puller set. Operated with supplied 10 Tonne hydraulic ram or manual force screw. Features a selection of extension rods depending on reach required.
  • Forged steel 3-way bearing separator and gear puller set.
  • Operated with supplied 10 Tonne hydraulic ram or manual force screw.
  • Puller Leg Reach (Size/Spread): 160 (190)mm.
  • Separator Capacity: 30-84mm.
  • Manual Thrust Screw Length: 210mm.
  • Selection of extension rods (3 of each): 15, 65, 185, 340mm.
  • Model No. PS9821
Type Bearing separator
Material Steel
Extension Rods 15, 65, 185, 340mm (3 of each)
Hydraulic Ram 10 Tonne
Manual Thrust Screw Length 210mm
Nett Weight 11.35kg
Puller Leg Reach 160mm
Puller Leg Size/Spread 190mm
REACH 160mm
Separator Capacity 30-84mm
Spread 190mm

Reviews

Be the first to submit a review

Trustpilot