Sealey PS981 Hydraulic Puller Set 19pc

MPN
PS981
Brand
Sealey
EAN-13
5024209354981
Order Code
89-2085
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £129.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Forged steel 2-way yoke allows twin or triple leg pulls. 10 Tonne hydraulic power unit with tommy bar. Suitable for pulling hubs, flanges, gears and bearings. Three 3-position puller arms and three sets of extension plates, supplied in storage case. Hydraulic ram interchangeable with others in series.
  • Forged steel 2-way yoke allows twin or triple leg pulls.
  • 10 Tonne hydraulic power unit with tommy bar.
  • Suitable for pulling hubs, flanges, gears and bearings.
  • Supplied with three 3-position puller arms and three sets of extension plates.
  • Maximum Reach: 250mm.
  • Model No. PS981
Type Hydraulic puller
Material Steel
Nett Weight 4.74kg
Number of Hooks 2 / 3
REACH 250mm

Reviews

Be the first to submit a review

Trustpilot