Sealey Premier CHF251 Club Hammer 2.5lb Fibreglass Shaft

MPN
CHF251
Brand
Sealey
EAN-13
5054511248012
Order Code
94-2159
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged carbon steel head. Fitted with fibreglass shaft. Contoured shock-absorbing rubber grip. Manufactured in accordance with BS 876.
  • Drop-forged carbon steel head.
  • Fitted with fibreglass shaft.
  • Contoured shock-absorbing rubber grip.
  • Manufactured in accordance with BS 876.
  • Weight: 1130g(2.5lb).
  • Lifetime guarantee*.
  • Model No. CHF251
Type Club Hammers
Weight 2.5lb
Handle Material Fibreglass
Head Material Steel
Lifetime Warranty Yes
Weight (Head) 1.13kg(2.5lb)

Reviews

Be the first to submit a review

Trustpilot