Sealey Premier AK9368 Ni-Fe Finish Water Pump Pliers 250mm

Order Code:

89-1344

Brand: Sealey MPN: AK9368 EAN-13: 5024209093675
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened, tempered and finished with Nickel-Ferrous coating for corrosion resistance. Groove joint adjustable head. Features double dipped non-slip foam grip for added comfort and control - even with greasy hands.

Model NoAK9368
Length:250mm
Maximum Jaw Capacity:50mm
Nett Weight:0.40Kg
Type:Water Pump

Type Water Pump
Jaw Capacity 50mm
Length 250mm
Lifetime Warranty Yes
Maximum Jaw Capacity 50mm
Nett Weight 0.40kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot