Sealey PPL01 Portable Pivot Car Lift 1500kg

MPN
PPL01
Brand
Sealey
EAN-13
5054511512618
Order Code
94-2256
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £730.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compact and easy-to-use to raise a vehicle either manually or with an electric drill of 90Nm or more (do not use an impact wrench as this will damage the mechanism). While raising, the lift can be stopped at any height before locking the vehicle level. Once raised it can be tilted forwards or backwards to allow greater access to underside of car (always use suitably rated axle stands before getting under a vehicle). Three adjustable width settings (775/1130/1530mm) allow narrow chassis cars to be lifted, such as MGs and other small classic cars. Even with modern wider cars, this style of lift allows easy-access to sills and edges of vehicle that some lifts would obscure.
  • Maximum Lift Height: 585mm.
  • Compact and easy-to-use to raise a vehicle either manually or with an electric drill of 90Nm or more (do not use an impact wrench as this will damage the mechanism).
  • While raising, the lift can be stopped at any height before locking the vehicle level.
  • Once raised it can be tilted forwards or backwards to allow greater access to underside of car (always use suitably rated axle stands before getting under a vehicle).
  • Three adjustable width settings (775/1130/1530mm) allow narrow chassis cars to be lifted, such as MGs and other small classic cars.
  • Even with modern wider cars, this style of lift allows easy-access to sills and edges of vehicle that some lifts would obscure.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PPL01
Type Vehicle Lifts
Load Capacity 1.5tonne
Capacity 1500kg
Lock Spacing n/a
Locking Positions 3
Maximum Lift Height 585mm
Nett Weight 67kg
Overall Size (W x D x H) 1185 x 775 x 160mm (minimum)

Reviews

Be the first to submit a review

Trustpilot