Sealey PP232860 Production Paper 230 x 280mm 60Grit Pack of 25

MPN
PP232860
Brand
Sealey
EAN-13
5054511046892
Order Code
84-1802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide production paper. Suitable for wood and metal. Ideal for removal of old paint, sanding and shaping filler.
  • Aluminium oxide production paper.
  • Suitable for wood and metal.
  • Ideal for removal of old paint, sanding and shaping filler.
  • Size: 230 x 280mm
  • 60Grit.
  • Pack of 25.
  • Model No. PP232860
Type Sanding Sheet
Grit Size 60
Length 280mm
Width 230mm
Abrasive Material Aluminium Oxide
Grit 60
Lifetime Warranty No
Nett Weight 0.68kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot