Sealey POWERMIG500i 500A Professional Gas/Gasless MIG/TIG/MMA Inverter 400V/3ph

MPN
POWERMIG500i
Brand
Sealey
EAN-13
5054630530272
Order Code
43-4642
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £1845.49 £1817.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Multi process IGBT inverter Gas/Gasless MIG/TIG/MMA welder suitable for professional fabricators and workshops, as well as mechanics and technicians. Equipped with a portable wire feeder enabling access into high or tight spaces that would otherwise be difficult to reach. Maximum output of 500A making it ideal for welding a large variety of metals including steel, stainless steel up to 20mm. 2T/4T torch trigger function allowing greater precision during longer welds. Features short circuit, over-heating and over-current protection. Supplied with 2m power cable, 2m earth clamp, 3m Euro non-live MIG torch and 2m Electrode holder. Wire capacity of 5-15kg with a diameter of 0.6mm to 1.6mm. Electrode capacity from 1.6mm to 5mm. Duty Cycle: MIG 60% @ 500A, MMA 60% @ 500A, TIG 60% @ 500A. POWERMIG500Wi is also supplied with a water cooler to prolong duty cycle and efficiency.
  • Multi process IGBT inverter Gas/Gasless MIG/TIG/MMA welder suitable for professional fabricators and workshops, as well as mechanics and technicians.
  • Equipped with a portable wire feeder enabling access into high or tight spaces that would otherwise be difficult to reach.
  • Maximum output of 500A making it ideal for welding a large variety of metals including steel, stainless steel up to 20mm.
  • 2T/4T Torch trigger function allowing greater precision during longer welds.
  • Features short circuit, over-heating and over-current protection.
  • Supplied with 2m power cable, 2m earth clamp, 3m Euro non-live MIG torch and 2m electrode holder.
  • Wire capacity of 5-15kg with a diameter of 0.6mm to 1.6mm.
  • Electrode capacity from 1.6mm to 5mm.
  • Duty Cycle: MIG 60% @ 500A, TIG 60% @ 500A, MMA 60% @ 500A.
  • 3 Year Guarantee*.
  • Model No. POWERMIG500i
Type Inverters
Voltage 400V
Output Current 500A
Absorbed Power 19.04kW
Duty Cycle MIG 60% @500A 100% @ 388A
Duty Cycle MMA 60% @ 500A 100% @ 388A
Duty Cycle TIG 60% @ 500A 100% @ 388A
Efficeincy 0.8
Electrode Capacity 1.6-5mm
Gas Type CO2, Argon, CO2/Argon Mix
Input Current 39.5A (MMA), 40A (MIG)
IP Rating IP21S
Mig Torch (inc) 3m Euro Non-Live Torch
Nett Weight 76.4kg
No Load Voltage 85V (MMA), 85V (MIG)
Output Voltage 50A/22V to 500A/40V (MMA), 30A/15.5V to 500A/39V (MIG)
Power Supply Cable Length 2m
Supply 400V 3ph
Weight 42.5kg
Welding Current 30-500A
Wire Capacity 5-15kg

Reviews

Be the first to submit a review

Trustpilot