Sealey PL603L Steel Body Combination Padlock Long Shackle 62mm

MPN
PL603L
Brand
Sealey
EAN-13
5051747766853
Order Code
89-0487
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty combination padlock with hardened weather protected steel body and Chrome Molybdenum long steel shackle. Four easy-to-read number wheels with a wide range of combinations from 0000-9999. Versatile padlock with keyless convenience, to suit any application.
  • Heavy-duty combination padlock.
  • Hardened weather protected steel body.
  • Chrome Molybdenum steel long shackle.
  • Four easy-to-read number wheels with a wide range of combinations from 0000-9999.
  • Versatile keyless padlock, to suit any application.
  • Shackle Diameter: Ø11mm.
  • Shackle Max. Internal Height: 50mm.
  • Shackle Max. Internal Width: 22mm.
  • Security Rating: 9.
  • Model No. PL603L
Type Combination
Body Width 62mm
Material Steel
Body Dimensions (W x D x H) 62 x 34 x 54mm
Locking Mechanism Number wheels
Nett Weight 0.59kg
No. of Number Wheels 4
Security Rating 9
Shackle 11mm
Shackle Diameter (T) Ø11mm
Shackle Max. Internal Height (X) 50mm
Shackle Max. Internal Width (Y) 22mm

Reviews

Be the first to submit a review

Trustpilot