Sealey PL301C Steel Body Combination Padlock 40mm

MPN
PL301C
Brand
Sealey
EAN-13
5054630612015
Order Code
89-0419
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Three easy-to-read number wheels, easily set and reset, with combination range from 000-999. Plastic ring around the bottom to prevent damage to locked item.
  • Three easy-to-read number wheels, easily set and reset, with combination range from 000-999.
  • Plastic ring around the base to prevent damage to locked item.
  • Shackle Diameter: Ø6mm.
  • Shackle Max. Internal Height: 25mm.
  • Shackle Max. Internal Width: 21mm.
  • Security Rating: 4.
  • Model No. PL301C
Type Combination
Body Width 40mm
Material Steel
Body Dimensions (W x D x H) 45 x 25 x 35mm
Locking Mechanism Number wheels
Nett Weight 0.18kg
No. of Number Wheels 3
Security Rating 4
Shackle 6mm
Shackle Diameter (T) Ø6mm
Shackle Max. Internal Height (X) 26mm
Shackle Max. Internal Width (Y) 21mm

Reviews

Be the first to submit a review

Trustpilot