Sealey PL13/320S Resilient Plug 13amp Heavy-duty

MPN
PL13/320S
Brand
Sealey
EAN-13
5024209704182
Order Code
89-3720
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black 13A rewirable plug, suitable for garage, home and workshop use. Manufactured to BS1363 and BS6500 and ASTA approved, fitted with sleeved strain relief pins.
  • Black 13A rewirable plug.
  • ASTA approved.
  • Rewireable Plug.
  • Manufactured to BS1363 and BS6500
  • Fitted with sleeved strain resistant pins.
  • Model No. PL13/320S
Type Heavy duty mains plug
Colour Black
Current Rating 13A
Mains Plug Type UK 13A
Contacts per Unit 3
Fuse Holder Yes 13A Fuse
IEC Standard BS1363/A
Mounting method Inline
Mounting Type Cable Mount
Nett Weight 0.04kg
Pack Size Single
Termination Screw
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot