Sealey PH5.10 Hydraulic Ram for PH5

MPN
PH5.10
Brand
Sealey
EAN-13
5054511806793
Order Code
94-4850
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £89.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Replacement hydraulic ram for PH5 engine crane.
  • Replacement hydraulic ram for PH5 engine crane.
  • Model No. PH5.10
Type Hydraulic ram
Base Mount Type Single Clevis
Clevis Pin Hole Diameter 12.9mm
Mounting Point Distance (Min) 635mm
Nett Weight 7.6kg
Overall Length (Min) 665mm
Pump Type Single Speed
Ram Capacity 2000kg
Ram Diameter 24.96mm
Ram Pin Hole Diameter 12.8mm
Ram Travel 505mm

Reviews

Be the first to submit a review

Trustpilot