Sealey PH30 Engine Crane 3tonne

MPN
PH30
Brand
Sealey
EAN-13
5054630451256
Order Code
89-8500
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £640.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Weighs 155kg and is perfect for heavy commercial, industrial and workshop use. Extendable heavy-duty legs for improved stability, particularly when operating at maximum jib extensions. Beam can be set in 4-positions with a capacity of 1000kg at its full extension of 1820mm. Heavy-duty castors and pump access from side, for safe handling of heavy loads. Delivered in knock-down form for reduced freight cost. Some self-assembly required.
  • Lifts 3000kg at 1200mm jib extension.
  • Heavy-duty fixed front wheels and rear castors.
  • Perfect for heavy commercial, industrial and workshop use.
  • Extendable legs for improved stability, particularly when operating at maximum jib extensions.
  • Pump access from the side for safe handling of heavy loads.
  • Delivered in knock-down form for reduced freight cost.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PH30
Type Engine Crane
Load Capacity 3tonne
Height Jib Down 1610mm
Height Legs Folded N/A
Height of Frame 195mm
Length 1555mm
Length Legs Extended 950mm
Length of Jib Position 1 1200mm
Length of Jib Position 2 1400mm
Length of Jib Position 3 1610mm
Length of Jib Position 4 1820mm
Length of Jib Position 5 n/a
Lifting Capacity in Position 1 3000kg
Lifting Capacity in Position 2 2000kg
Lifting Capacity in Position 3 1500kg
Lifting Capacity in Position 4 1000kg
Lifting Capacity in Position 5 n/a
Max. Lift Ht at Jib Position 1 1880mm
Max. Lift Ht at Jib Position 2 1970mm
Max. Lift Ht at Jib Position 3 2010mm
Max. Lift Ht at Jib Position 4 2220mm
Max. Lift Ht at Jib Position 5 n/a
Nett Weight 155kg
Note *Legs Extended
Rear Width 780mm
Width Front Frame 855mm*
Width Inside Front Frame 700mm*

Reviews

Be the first to submit a review

Trustpilot