Sealey PH30.01 Hydraulic Ram for PH30

MPN
PH30.01
Brand
Sealey
EAN-13
5051747701656
Order Code
94-4849
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Replacement hydraulic ram for PH30 engine crane.
  • Replacement hydraulic ram for PH30 engine crane.
  • Model No. PH30.01
Type Hydraulic ram
Base Mount Type Double Clevis
Clevis Pin Hole Diameter 21.4mm
Mounting Point Distance (Min) 650mm
Nett Weight 14.7kg
Overall Length (Min) 690mm
Pump Type Single Speed
Ram Capacity 1200kg
Ram Diameter 38.05mm
Ram Pin Hole Diameter 22.2mm
Ram Travel 494mm

Reviews

Be the first to submit a review

Trustpilot