Sealey PH20.V4-E Hydraulic Ram for PH20.V4

MPN
PH20.V4-E
Brand
Sealey
EAN-13
5051747669420
Order Code
94-4848
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Replacement hydraulic ram for PH20.V4 engine crane.
  • Replacement hydraulic ram for PH20.V4 engine crane.
  • Model No. PH20.V4-E
Type Hydraulic ram
Base Mount Type Double Clevis
Clevis Pin Hole Diameter 16.4mm
Mounting Point Distance (Min.) 636mm
Nett Weight 11.8kg
Overall Length (Min.) 670mm
Pump Type Single Speed
Ram Capacity 8000kg
Ram Diameter 33.9mm
Ram Pin Hole Diameter 16.4mm
Ram Travel 502mm

Reviews

Be the first to submit a review

Trustpilot