Sealey PH20 Folding Engine Crane Yankee 1.8tonne

MPN
PH20
Brand
Sealey
EAN-13
5054630451836
Order Code
89-2044
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £310.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Economy model, folds for easy storage. Lifts 2000kg at 860mm jib extension. Six heavy-duty castor wheels. Folds for easy storage, freeing valuable workshop space when not in use. Pump access from the side for safe handling of heavy loads. Delivered in knock-down form, some self-assembly is required. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Lifts 2000kg at 860mm jib extension.
  • Six heavy-duty castor wheels.
  • Folds for easy storage, freeing valuable workshop space when not in use.
  • Pump access from the side for safe handling of heavy loads.
  • Delivered in knock-down form for reduced freight cost.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PH20
Type Engine Crane
Load Capacity 1.8tonne
Height Jib Down 1460mm
Height Legs Folded 1565mm
Height of Frame 185mm
Length 1750mm
Length of Jib Position 1 860mm
Length of Jib Position 2 1020mm
Length of Jib Position 3 1180mm
Length of Jib Position 4 1340mm
Length of Jib Position 5 n/a
Lifting Capacity in Position 1 2000kg
Lifting Capacity in Position 2 1500kg
Lifting Capacity in Position 3 1000kg
Lifting Capacity in Position 4 500kg
Max. Lift Ht at Jib Position 1 1820mm
Max. Lift Ht at Jib Position 2 1940mm
Max. Lift Ht at Jib Position 3 2080mm
Max. Lift Ht at Jib Position 4 2210mm
Nett Weight 79.65kg
Rear Width 850mm
Width Front Frame 1055mm
Width Inside Front Frame 915mm

Reviews

Be the first to submit a review

Trustpilot