Sealey PFT10 On-Vehicle Hydraulic Pipe Flaring Tool Set

MPN
PFT10
Brand
Sealey
EAN-13
5051747550490
Order Code
89-7558
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £222.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Produces accurate automotive SAE and DIN flares on Ø3/16"" and 4.75mm pipes respectively. Small body makes it ideal for splicing in replacement sections of brake pipe. Features a hydraulic ram which also makes it suitable for steel pipes. Supplied in storage case.
  • Produces accurate automotive SAE and DIN flares on Ø3/16"" and 4.75mm pipes respectively.
  • Small body makes it ideal for splicing in replacement sections of brake pipe.
  • Features a hydraulic ram which also makes it suitable for steel pipes.
  • Supplied in storage case.
  • Model No. PFT10
Type Flaring Tool
Contents Ø3/16" SAE, 4.75mm DIN
Nett Weight 2.29kg

Reviews

Be the first to submit a review

Trustpilot