Sealey PEH9001 Industrial PTC Fan Heater 9000W 415V 3ph

MPN
PEH9001
Brand
Sealey
EAN-13
5054511107777
Order Code
84-2365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £137.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Features PTC heat conducting ceramic elements to achieve an instant, odour-free heat. Ambient room thermostat maintains temperature at a preset level. Ideal for industrial applications with two heat settings or fan only. Supplied with 3-phase power cable and plug. Tip-Over Protection reduces risk of accidents by automatically improving stability during use.
  • Features PTC heat conducting ceramic elements to achieve an instant, odour-free heat.
  • Tip-Over Protection reduces risk of accidents by automatically improving stability during use.
  • Two thermostat controlled heat settings and fan only.
  • Power Settings: 6000/9000W.
  • Supply: 400V - 16A.
  • Supplied with 3-phase power cable and plug.
  • Weight: 6.3kg.
  • Size (W x D x H): 400 x 310 x 460mm.
  • Model No. PEH9001
Type Fan heater
Maximum Output Power 9000W
Voltage 415V
Fuel Electricity
Heated Area 180m³
Nett Weight 6.3kg
Output Btu/hr - 31,000
Power 6000/9000W
Supply 400V - 16A

Reviews

Be the first to submit a review

Trustpilot