Sealey PDM170F Pillar Drill Floor 16-Speed 1610mm Height 230V

MPN
PDM170F
Brand
Sealey
EAN-13
5054511285451
Order Code
89-2038
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £426.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

One of a comprehensive range of Premier floor standing pillar drills for the professional workshop. Features heavy-duty aluminium-bodied motor for long and reliable performance. No-volt release switch to prevent inadvertent start-up and pulley cover protected by microswitch to prevent drill operating when cover is open. Supplied with an electrically inter-locked chuck guard. Large sized square table fitted with precision rack and pinion height adjustment.
  • 16mm(5/8"") Capacity chuck, MT2.
  • Fitted with no-load voltage switch and locking cover to prevent accidental starting.
  • Supplied with an electrically inter-locked chuck guard.
  • Height: 1610mm.
  • Spindle Centre to Column: 170mm.
  • High torque heavy-duty aluminium-bodied induction motors.
  • Motor Power: 370W.
  • Column Diameter: Ø73mm.
  • Spindle Travel: 80mm.
  • Weight: 52kg.
  • 3 Year guarantee*.
  • Model No. PDM170F
Voltage 230V
Type Floor Pillar Drill
Power 550W
Chuck Size 16mm
Speed Settings 16
Base Size 450 x 270mm
Collar Diameter Ø55mm
Column Diameter Ø73mm
Drilling Capacity (Chuck Size) 16mm
Height 1.61m
Integral Work Light No
Lifetime Warranty No
Maximum Distance Spindle to Base 1255mm
Maximum Distance Spindle to Table 770mm
Motor Power (Start) 370W(600W)
Nett Weight 47kg
Number of Speeds 16
Optional Accessories PDM/KC - Keyless Pillar Drill Chuck 16mm
Overall Height 1610mm
Speed Range 190-3000rpm
Spindle Centre to Column 170mm
Spindle Nose Taper MT2
Spindle Travel 80mm
Supply 230
Swing 340mm
Working Base Surface Size 205 x 200mm
Working Table Surface Size 254 x 254mm

Reviews

Be the first to submit a review

Trustpilot